Part Details for 1462360001 by Molex
Overview of 1462360001 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1462360001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22479-ND
|
DigiKey | RECTANGLE STANDARD NFC ANTENNA 1 Min Qty: 1 Lead time: 15 Weeks Container: Tray |
19064 In Stock |
|
$0.3400 / $0.8400 | Buy Now |
DISTI #
1462360001
|
Avnet Americas | RECTANGLE STANDARD NFC ANTENNA 15X25 - Bulk (Alt: 1462360001) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3362 / $0.4455 | Buy Now |
DISTI #
146236-0001
|
TTI | Antennas REC NFC ANT W/O Ferrite 15X25 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 3520 In Stock |
|
$0.3370 / $0.5410 | Buy Now |
DISTI #
146236-0051
|
TTI | Antennas NFC TAG 15x15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 20 Container: Each | Americas - 0 |
|
$0.3810 | Buy Now |
DISTI #
1462360001
|
Avnet Americas | RECTANGLE STANDARD NFC ANTENNA 15X25 - Bulk (Alt: 1462360001) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3362 / $0.4455 | Buy Now |
DISTI #
1462360001
|
TME | Antenna, NFC, 13.56MHz, 15x25mm, 2uH Min Qty: 1 | 1924 |
|
$0.4640 / $0.7230 | Buy Now |
DISTI #
1462360001
|
Avnet Abacus | RECTANGLE STANDARD NFC ANTENNA 15X25 - Tape and Reel (Alt: 1462360001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1462360001
1462360001 CAD Models
1462360001 Part Data Attributes:
|
1462360001
Molex
Buy Now
|
Compare Parts:
1462360001
Molex
|
Samacsys Manufacturer | Molex |