Part Details for 1463260-1 by TE Connectivity
Overview of 1463260-1 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1463260-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7009
|
Newark | Hand Crimp Tool, 22-20Awg 025 Tab/Rcpt, Crimp Tool Type:Ratchet, For Use With:Amp 1674075-1, 1318143-1, 1318143-2, 1376607-1, 1376607-2 Contacts, Product Range:- Rohs Compliant: Na |Te Connectivity 1463260-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1,477.2000 / $1,582.7100 | Buy Now |
DISTI #
1463260-1-ND
|
DigiKey | TOOL HAND CRIMPER 20-22AWG SIDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20 In Stock |
|
$1,465.7740 / $1,520.0600 | Buy Now |
DISTI #
1463260-1
|
Avnet Americas | Double Action Hand Tool For 025 Tab/Rec, G-Tab Contacts - Bulk (Alt: 1463260-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$1,317.9420 / $1,585.9980 | Buy Now |
DISTI #
70AH7009
|
Avnet Americas | Double Action Hand Tool For 025 Tab/Rec, G-Tab Contacts - Bulk (Alt: 70AH7009) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$1,515.0900 / $1,520.7100 | Buy Now |
DISTI #
571-1463260-1
|
Mouser Electronics | Crimpers / Crimping Tools DAHT-L 025 TAB/REC | 11 |
|
$1,507.8900 / $1,563.6200 | Buy Now |
DISTI #
70820319
|
RS | DAHT-L FOR 025 TAB/REC | TE Connectivity 1463260-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,520.0600 | RFQ |
DISTI #
AMP1463260-1
|
Heilind Electronics | DAHT-L FOR 025 TAB/REC | Americas - 0 in Stock |
|
$1,642.5000 | Buy Now |
|
Onlinecomponents.com | DAHT 025 TAB REC G-Tab 22-20 ASSY |
9 In Stock |
|
$1,347.9800 / $1,361.5600 | Buy Now |
DISTI #
54512673
|
Verical | CERTI-CRIMP Tool Min Qty: 1 Package Multiple: 1 Date Code: 2011 | Americas - 8 |
|
$1,596.0083 / $1,622.8367 | Buy Now |
DISTI #
1463260-1
|
TTI | Crimpers / Crimping Tools DAHT-L 025 TAB/REC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$1,391.3800 / $1,395.6000 | Buy Now |
Part Details for 1463260-1
1463260-1 CAD Models
1463260-1 Part Data Attributes:
|
1463260-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1463260-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |