Part Details for 146386-3 by TE's AMP
Overview of 146386-3 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 146386-3
146386-3 CAD Models
146386-3 Part Data Attributes
|
146386-3
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
146386-3
TE's AMP
6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPMODU, COMPATIBLE CONTACT: 86286-1, POLARIZED, TOP ENTRY | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 146386-3
This table gives cross-reference parts and alternative options found for 146386-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146386-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2314868-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 146386-3 vs 2314868-6 |
502584-0663 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle, ROHS COMPLIANT | Molex | 146386-3 vs 502584-0663 |
292271-6 | MT REC ASSY AU-PL. 6P GRAY | TE Connectivity | 146386-3 vs 292271-6 |
2307813-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 146386-3 vs 2307813-6 |
5025840667 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, | Molex | 146386-3 vs 5025840667 |
502584-0667 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, ROHS COMPLIANT | Molex | 146386-3 vs 502584-0667 |
52151-0610 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, | Molex | 146386-3 vs 52151-0610 |
2307727-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 146386-3 vs 2307727-6 |
147726-5 | 06 MODIV VRT SR OUTRIGGER 10AU | TE Connectivity | 146386-3 vs 147726-5 |
2317206-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 146386-3 vs 2317206-6 |