Part Details for 1464112 by Phoenix Contact
Overview of 1464112 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1464112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3756
|
Newark | Terminal Block, Pluggable, 9Pos, 16Awg Rohs Compliant: Yes |Phoenix Contact 1464112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$5.9500 / $7.6000 | Buy Now |
DISTI #
277-1464112-ND
|
DigiKey | TERM BLOCK PLUG 3.5MM 9POS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
50 In Stock |
|
$9.9044 / $12.0700 | Buy Now |
DISTI #
651-1464112
|
Mouser Electronics | Pluggable Terminal Blocks XPC 1,5/ 9-ST-3,5 BK RoHS: Compliant | 100 |
|
$13.2100 | Buy Now |
DISTI #
V99:2348_28705992
|
Arrow Electronics | Conn Terminal Block F 9 POS 3.5mm Push-In Spring ST Cable Mount 8A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2408 | Americas - 50 |
|
$10.6350 / $12.0300 | Buy Now |
DISTI #
74931388
|
RS | Push-X Pluggable Connectors, XPC 1.5/9-ST-3.5 BK | Phoenix Contact 1464112 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1900 | RFQ |
|
Onlinecomponents.com | PCB connector - 1.5 mm² - 8 A - 160 V - Tin Socket - Rows: 1 - Positions: 9 - Pitch: 3.5 mm - Push-X-connection RoHS: Compliant | 0 |
|
$10.2500 / $13.9500 | Buy Now |
DISTI #
79057881
|
Verical | Conn Terminal Block F 9 POS 3.5mm Push-In Spring ST Cable Mount 8A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2408 | Americas - 50 |
|
$10.6350 / $12.0300 | Buy Now |
DISTI #
1464112
|
TTI | Pluggable Terminal Blocks XPC 1,5/ 9-ST-3,5 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 50 In Stock |
|
$13.2100 | Buy Now |
DISTI #
000000000007172482
|
Sager | XPC 1 5/ 9-ST-3 5 BK Min Qty: 50 | 0 |
|
$12.6800 / $13.1500 | Buy Now |
|
Master Electronics | PCB connector - 1.5 mm² - 8 A - 160 V - Tin Socket - Rows: 1 - Positions: 9 - Pitch: 3.5 mm - Push-X-connection RoHS: Compliant | 0 |
|
$10.2500 / $13.9500 | Buy Now |