Part Details for 146439-000 (ALTERNATE: 44AM1111-22-9-9CS2275) by TE Connectivity
Overview of 146439-000 (ALTERNATE: 44AM1111-22-9-9CS2275) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 146439-000 (ALTERNATE: 44AM1111-22-9-9CS2275)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71148473
|
RS | Hook-Up Wire, 22AWG, 19/34, 600V, Dual Wall, Shielded, PVF, 44Am1111-22-99CS2275 | TE Connectivity 146439-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Linear Foot | 2200 |
|
$0.4600 | Buy Now |