Part Details for 1465 by Heyco
Overview of 1465 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1465CS#PBF | Analog Devices | 2x/4x uP, 1MHz C-Load pAere B | |
ADP1614-650-EVALZ | Analog Devices | Eval Board, 650 kHz Switching | |
LT1465CS#TRPBF | Analog Devices | 2x/4x uP, 1MHz C-Load pAere B |
Price & Stock for 1465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-1465
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 24-1 WHITE RoHS: Compliant | 0 |
|
$0.5770 | Order Now |
DISTI #
72139587
|
RS | Strain Relief Bushing, White, Nylon 6/6, Cord Diameter 14 AWG, SR Series | Heyco 1465 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5490 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5650 / $0.8230 | Buy Now |
DISTI #
HEY1465
|
DB Roberts | SR 24-1 WHITE | 0 |
|
RFQ |