Part Details for 1468302 by RS Pro
Overview of 1468302 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1468302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71515821
|
RS | Wirewound Resistor 1 kOhms 10W 5% Axial | RS PRO 1468302 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 15 |
|
$2.8500 | Buy Now |