Part Details for 1468362C by Murata Manufacturing Co Ltd
Overview of 1468362C by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1468362C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1468362C
|
Avnet Americas | Power Inductor, 68 uH, 6.2 A, 6.2 A, 32 Milliohm, ± 15% - Boxed Product (Development Kits) (Alt: 1468362C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$2.6658 | Buy Now |
DISTI #
580-1468362C
|
Mouser Electronics | Power Inductors - Leaded 68 UH 15% RoHS: Compliant | 74 |
|
$2.1000 / $2.5400 | Buy Now |
DISTI #
1468362C
|
TTI | Power Inductors - Leaded 68 UH 15% pbFree: Pb-Free Min Qty: 25 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.9000 / $2.1300 | Buy Now |
DISTI #
1468362C
|
Avnet Americas | Power Inductor, 68 uH, 6.2 A, 6.2 A, 32 Milliohm, ± 15% - Boxed Product (Development Kits) (Alt: 1468362C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$2.6658 | Buy Now |
DISTI #
1468362C
|
TME | Inductor: wire, THT, 68uH, 6.8A, 32mΩ, ±15%, Ø24.4x14mm, vertical Min Qty: 1 | 19 |
|
$2.9500 / $4.1600 | Buy Now |
DISTI #
1468362C
|
Avnet Abacus | Power Inductor, 68 uH, 6.2 A, 6.2 A, 32 Milliohm, � 15% (Alt: 1468362C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1468362C
1468362C CAD Models
1468362C Part Data Attributes:
|
1468362C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1468362C
Murata Manufacturing Co Ltd
Common Mode Inductor 68uH 6.2A 5.3MHz Radial PCB Mounting
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Bobbin | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 1.08 mm | |
Lead Length | 10 mm | |
Lead Spacing | 23.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 26.5 mm | |
Package Style | Radial | |
Package Width | 24.4 mm | |
Packing Method | Bulk | |
Rated Current-Max | 6.2 A | |
Self Resonance Frequency | 5.3 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |