1468422C
Description: General Purpose Inductor, 680uH, 10%, 1 Element, RADIAL LEADED

Overview of 1468422C by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1468422C by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 50AJ6452
Newark Inductor, 680Uh, 10%, 2.2A, Radial Rohs Compliant: Yes |Murata 1468422C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3.1300
  • 10 $3.1000
  • 25 $3.0700
  • 50 $3.0200
  • 100 $2.8800
  • 250 $2.7200
$2.7200 / $3.1300 Buy Now
DISTI # 1468422C
Avnet Americas Power Inductor, 680 uH, 2.2 A, 2.2 A, 226 Milliohm, ± 10% - Boxed Product (Development Kits) (Alt: 1468422C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Box 0
  • 25 $1.9375
$1.9375 Buy Now
DISTI # 580-1468422C
Mouser Electronics Power Inductors - Leaded 680 UH 10% RoHS: Compliant 101
  • 1 $2.6200
  • 5 $2.6100
  • 10 $2.5900
  • 25 $2.5600
  • 50 $2.5100
  • 100 $2.3800
  • 250 $2.2300
$2.2300 / $2.6200 Buy Now
DISTI # 1468422C
TTI Power Inductors - Leaded 680 UH 10% pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk Americas - 100
In Stock
  • 25 $2.7400
  • 50 $2.6900
  • 100 $2.6400
  • 250 $2.5800
$2.5800 / $2.7400 Buy Now
DISTI # 1468422C
TME Inductor: wire, THT, 680uH, 2.2A, 226mΩ, ±10%, Ø25.9x24.4mm, 1400 Min Qty: 25 0
  • 25 $2.4400
$2.4400 RFQ
DISTI # 1468422C
Avnet Abacus Power Inductor, 680 uH, 2.2 A, 2.2 A, 226 Milliohm, � 10% (Alt: 1468422C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 1468422C by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1468422C by Murata Manufacturing Co Ltd

1468422C
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Murata Electronics
Construction
Bobbin
DC Resistance
0.226 Ω
Inductance-Nom (L)
680 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Diameter
24.4 mm
Package Height
18.5 mm
Package Length
25.9 mm
Package Style
Radial
Package Width
24.4 mm
Packing Method
Bulk
Rated Current-Max
2.2 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. 1468422C
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 680uH, 10%, 1 Element, RADIAL LEADED
    VS

Related Parts for 1468422C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1468422C by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1468422C by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of 1468422C would you like to use for your alert(s)?
  • Please alert me when 1468422C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1468422C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1468422C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1468422C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1468422C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1468422C by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: