Part Details for 147 by EiKO Global LLC
Overview of 147 by EiKO Global LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H7391
|
Newark | #147 Lamp T3 1/4 7V 430Ma Wedge Base Rohs Compliant: Yes |Eiko 147 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70279986
|
RS | Lamp, Incandescent, T-3 1/4, Clear, Wedge, 7 V, 430 mA | EIKO 147 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$0.6100 / $0.8200 | Buy Now |