-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0mm Pitch Crimp Contact
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3327
|
Newark | Contact, Socket, 28-22Awg, Crimp, Product Range:Hpi Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Hpi Series Crimp Housings Rohs Compliant: Yes |Amp Te Connectivity 1470106-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36986 |
|
$0.0190 | Buy Now |
DISTI #
69AH4173
|
Newark | Contact, Socket, Crimp, 28-22Awg Rohs Compliant: Yes |Amp Te Connectivity 1470106-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
A110977CT-ND
|
DigiKey | CONN SOCKET 22-28AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
32120 In Stock |
|
$0.0232 / $0.1000 | Buy Now |
DISTI #
1470106-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1470106-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$0.0245 | Buy Now |
DISTI #
17R3327
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: 17R3327) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 36986 Partner Stock |
|
$0.0480 / $0.1080 | Buy Now |
DISTI #
571-1470106-1
|
Mouser Electronics | Headers & Wire Housings 2.0mm Pitch Crimp Contact RoHS: Compliant | 71492 |
|
$0.0230 / $0.1000 | Buy Now |
DISTI #
V72:2272_11632973
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-28AWG T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2246 Container: Cut Strips | Americas - 26878 |
|
$0.0239 / $0.0836 | Buy Now |
DISTI #
73774000
|
RS | 2.0mm Pitch Crimp Contact, Wire-to-Board Connector Contacts | TE Connectivity 1470106-1 Min Qty: 40000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0360 | RFQ |
|
Future Electronics | 2.0mm Pitch Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0218 | Buy Now |
DISTI #
AMP1470106-1
|
Heilind Electronics | 2.0MM PITCH CRIMP CONTACT | Americas - 0 in Stock |
|
$0.0207 / $0.0280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1470106-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1470106-1
TE Connectivity
2.0mm Pitch Crimp Contact
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.38 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 100 V | |
Rated Voltage(DC) | 100 V | |
Terminal Type | CRIMP | |
Used With | 1470107 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |