1470222-4
TE Connectivity
Description: Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Ivory Insulator, Receptacle

Overview of 1470222-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1470222-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1470222-4-ND
DigiKey CONN RCPT HSG 4POS 2.50MM Min Qty: 15000 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 15,000 $0.1141
$0.1141 Buy Now
DISTI # 1470222-4
Avnet Americas Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 1470222-4) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 5 Days Container: Bulk 0
  • 15,000 $0.1025
$0.1025 Buy Now
DISTI # 571-1470222-4
Mouser Electronics Headers & Wire Housings HPI 2.5MM EMIX HOUSING 4P RoHS: Compliant 0
  • 15,000 $0.1280
  • 30,000 $0.1220
  • 60,000 $0.1190
$0.1190 / $0.1280 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Bag 0
Bag
  • 15,000 $0.1072
$0.1072 Buy Now
DISTI # AMP1470222-4
Heilind Electronics HPI 2.5mm EMIX Housing 4p Americas - 0 in Stock
  • 15,000 $0.1360
  • 55,000 $0.1039
$0.1039 / $0.1360 Buy Now
Onlinecomponents.com HPI 2.5MM EMIX HOUSING 4P RoHS: Compliant 0
  • 3,750 $0.2368
  • 7,500 $0.1457
  • 11,250 $0.1154
  • 15,000 $0.1131
$0.1131 / $0.2368 Buy Now
DISTI # AMP1470222-4
Interstate Connecting Components HPI 2.5mm EMIX Housing 4p 0
  • 15,000 $0.1360
  • 55,000 $0.1039
$0.1039 / $0.1360 Buy Now
Master Electronics HPI 2.5MM EMIX HOUSING 4P RoHS: Compliant 0
  • 3,750 $0.2368
  • 7,500 $0.1457
  • 11,250 $0.1154
  • 15,000 $0.1131
$0.1131 / $0.2368 Buy Now

CAD Models for 1470222-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1470222-4 by TE Connectivity

1470222-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.315 inch
Body Depth
0.185 inch
Body Length
0.488 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
IVORY
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Rated Voltage
250 V
Reference Standard
UL
Terminal Pitch
2.5 mm
Termination Type
CRIMP
Total Number of Contacts
4
UL Flammability Code
94V-2
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. 1470222-4
    TE Connectivity
    Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Ivory Insulator, Receptacle
    VS

Alternate Parts for 1470222-4

This table gives cross-reference parts and alternative options found for 1470222-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1470222-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-103970-3 (5-103970-3) 5X4 MTE RCPT SR RIBBED .100CL TE Connectivity 1470222-4 vs 5-103970-3
104920-3 Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 1470222-4 vs 104920-3
5-103974-3 Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 1470222-4 vs 5-103974-3
215299-4 4P HV100 REC CON. TE, 8.5MM TE Connectivity 1470222-4 vs 215299-4
281787-4 PLUG HE13 IDC 180 4 P AWG 28-26 TE Connectivity 1470222-4 vs 281787-4
144270-4 PLUG HE14 IDC 90 4 P AWG 24 TE Connectivity 1470222-4 vs 144270-4
5-103969-3 (5-103969-3) 5X4 MTE RCPT SR RIBBED .100CL TE Connectivity 1470222-4 vs 5-103969-3
5-103959-3 (5-103959-3) 5X4 MTE RCPT SR LATCH .100CL TE Connectivity 1470222-4 vs 5-103959-3
215300-4 4P HV100 REC CON. TE, 8.5MM,TIN TE Connectivity 1470222-4 vs 215300-4
281838-4 HOUSING HE13 HE14 COSI 4 P TE Connectivity 1470222-4 vs 281838-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1470222-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1470222-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1470222-4 would you like to use for your alert(s)?
  • Please alert me when 1470222-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1470222-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1470222-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1470222-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1470222-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1470222-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: