Part Details for 147082-1 by TE Connectivity
Overview of 147082-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 147082-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
147082-1-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP TIN Min Qty: 6000 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6465 | Buy Now |
DISTI #
147082-1
|
Avnet Americas | LOCKING CLIP CONT ASSY 31X62 - Tape and Reel (Alt: 147082-1) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.5820 | Buy Now |
DISTI #
571-147082-1
|
Mouser Electronics | Headers & Wire Housings LOCKING CLIP CONT ASSY 31X62 RoHS: Not Compliant | 0 |
|
$0.6510 / $0.6850 | Order Now |
DISTI #
AMP147082-1
|
Heilind Electronics | LOCKING CLIP CONT ASSY 31X62 | Americas - 0 in Stock |
|
$0.5234 / $0.7238 | Buy Now |
|
Onlinecomponents.com | LOCKING CLIP CONT ASSY 31X62 | 0 |
|
$0.6020 / $1.6490 | Buy Now |
DISTI #
AMP147082-1
|
Interstate Connecting Components | LOCKING CLIP CONT ASSY 31X62 | 0 |
|
$0.5234 / $0.7238 | Buy Now |
DISTI #
147082-1
|
Avnet Abacus | (Alt: 147082-1) Min Qty: 6000 Package Multiple: 6000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LOCKING CLIP CONT ASSY 31X62 | 0 |
|
$0.6020 / $1.6490 | Buy Now |
Part Details for 147082-1
147082-1 CAD Models
147082-1 Part Data Attributes
|
147082-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147082-1
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | SIGNAL | |
Rated Current | 3 A | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |