Part Details for 1470AS by Davies Molding LLC
Overview of 1470AS by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1470AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6839
|
Newark | Cepntr Blk 1/4Fi I0115 W/I0358 Rohs Compliant: Yes |Davies Molding 1470AS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $4.1000 | Buy Now |
DISTI #
1470AS-ND
|
DigiKey | KNOB KNURLED W/SKIRT 0.253" PHEN Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0230 | Buy Now |
DISTI #
5164-1470AS
|
Mouser Electronics | Knobs & Dials Pointer Knobs RoHS: Compliant | 0 |
|
$2.9600 / $3.0200 | Order Now |
DISTI #
70671007
|
RS | Pointer Knobs | Davies Molding 1470AS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8100 / $3.0200 | RFQ |
|
Onlinecomponents.com | 1.13"Dia x 0.50"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw RoHS: Compliant | 0 |
|
$1.9500 / $3.5300 | Buy Now |