-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H5930
|
Newark | Header Connector, pcb Mount, plug,16 Contacts, skt,0.1 Pitch, surface Mount Terminal Rohs Compliant: No |Amp Te Connectivity 147105-8 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.5300 | Buy Now |
DISTI #
147105-8-ND
|
DigiKey | CONN RCPT 16POS 0.1 GOLD SMD Min Qty: 1500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0452 | Buy Now |
DISTI #
147105-8
|
Avnet Americas | Conn Socket Strip RCP 16 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 147105-8) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$1.6993 | Buy Now |
DISTI #
571-147105-8
|
Mouser Electronics | Headers & Wire Housings 16 MODIV VRT DR SFMNT 30AU RoHS: Not Compliant | 0 |
|
$1.9300 / $2.0700 | Order Now |
DISTI #
72048244
|
RS | Connector, AMPMODU, 16 Modiv Vrt Dr Sfmnt 30Au | TE Connectivity 147105-8 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 / $3.2200 | RFQ |
DISTI #
AMP147105-8
|
Heilind Electronics | 16 MODIV VRT DR SFMNT 30AU | Americas - 0 in Stock |
|
$2.0825 / $2.1136 | Buy Now |
|
Onlinecomponents.com | 16 MODIV VRT DR SFMNT 30AU | 0 |
|
$1.7600 / $3.6800 | Buy Now |
DISTI #
AMP147105-8
|
Interstate Connecting Components | 16 MODIV VRT DR SFMNT 30AU | 0 |
|
$2.0825 / $2.1136 | Buy Now |
DISTI #
000000000000885754
|
Sager | Headers & Wire Housings 16 MODIV VRT DR SFMNT 30AU Min Qty: 250 | 0 |
|
$2.3600 | Buy Now |
|
Master Electronics | 16 MODIV VRT DR SFMNT 30AU | 0 |
|
$1.7600 / $3.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
147105-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147105-8
TE Connectivity
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TAPE AND REEL PACKAGING | |
Body Breadth | 0.198 inch | |
Body Depth | 0.265 inch | |
Body Length | 0.795 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for 147105-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 147105-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH-108-02-G-D-FR | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 147105-8 vs SMH-108-02-G-D-FR |
ESQT-108-02-L-D-420 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 147105-8 vs ESQT-108-02-L-D-420 |
SMH-108-02-T-D-FR | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 147105-8 vs SMH-108-02-T-D-FR |
SSW-108-02-L-D | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 147105-8 vs SSW-108-02-L-D |
ESQT-108-03-L-D-330 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 147105-8 vs ESQT-108-03-L-D-330 |
SMH-108-02-F-D-FR | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 147105-8 vs SMH-108-02-F-D-FR |
SMH-108-02-SM-D-FR | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 147105-8 vs SMH-108-02-SM-D-FR |
ESQT-108-03-L-D-365 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 147105-8 vs ESQT-108-03-L-D-365 |
SSW-108-21-S-D | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 147105-8 vs SSW-108-21-S-D |
SSW-108-03-F-D-RA | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 147105-8 vs SSW-108-03-F-D-RA |