Part Details for 147111-1 by TE Connectivity
Overview of 147111-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 147111-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X3995
|
Newark | 36 Modii Hdr Drra B/A 100 W/Hd |Te Connectivity 147111-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2300 | Buy Now |
DISTI #
147111-1-ND
|
DigiKey | CONN HEADER R/A 36POS 2.54MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0546 | Buy Now |
DISTI #
3937-147111-1-ND
|
DigiKey | CONN HEADER R/A 36POS 2.54MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$19.8753 / $29.8100 | Buy Now |
DISTI #
147111-1
|
Avnet Americas | 36 MODII HDR DRRA B/A 100 W/HD - Trays (Alt: 147111-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 50 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$14.4524 | Buy Now |
DISTI #
571-147111-1
|
Mouser Electronics | Headers & Wire Housings 36 MODII HDR DRRA B/A 100 W/HD RoHS: Compliant | 0 |
|
$17.2400 | Order Now |
DISTI #
72048725
|
RS | Connector, AMPMODU, 36 Modii Hdr Drra B/A 100 W/Hd | TE Connectivity 147111-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 50 Lead time: 27 Weeks Container: Tray | 0Tray |
|
$14.1700 | Buy Now |
DISTI #
AMP147111-1
|
Heilind Electronics | 36 MODII HDR DRRA B/A 100 W/HD | Americas - 0 in Stock |
|
$17.7113 | Buy Now |
|
Onlinecomponents.com | 36 MODII HDR DRRA B/A 100 W/HD RoHS: Compliant | 0 |
|
$15.2600 / $44.8000 | Buy Now |
DISTI #
AMP147111-1
|
Interstate Connecting Components | 36 MODII HDR DRRA B/A 100 W/HD | 0 |
|
$17.7113 | Buy Now |
Part Details for 147111-1
147111-1 CAD Models
147111-1 Part Data Attributes
|
147111-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147111-1
TE Connectivity
Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.238 inch | |
Body Depth | 0.248 inch | |
Body Length | 1.776 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 147111-1
This table gives cross-reference parts and alternative options found for 147111-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 147111-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-102-36LF | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 36 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | Amphenol Communications Solutions | 147111-1 vs 95278-102-36LF |
1-87215-8 | HEADER CONNECTOR,PCB MNT,RECEPT,36 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 147111-1 vs 1-87215-8 |
95278-801-36LF | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 147111-1 vs 95278-801-36LF |
95278-801-36LF | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 36 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | Amphenol Communications Solutions | 147111-1 vs 95278-801-36LF |
1-104317-7 | 36 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 147111-1 vs 1-104317-7 |
15-41-8236 | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle | Molex | 147111-1 vs 15-41-8236 |
90130-1136 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Molex | 147111-1 vs 90130-1136 |
1-103330-8 | 36 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 147111-1 vs 1-103330-8 |
6-103326-8 | 36 MODII HDR DRRA B/A .100CL | TE Connectivity | 147111-1 vs 6-103326-8 |
1-102620-4 | 36 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 147111-1 vs 1-102620-4 |