Part Details for 1472360000 by Weidmüller Interface GmbH & Co. KG
Overview of 1472360000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1472360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7263
|
Newark | Sl 7.62Hp/02/270Lf 3.2Sn Bk Bx |Weidmuller 1472360000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.7900 | Buy Now |
DISTI #
1472360000-ND
|
DigiKey | SL 7.62HP/02/270LF 3.2SN BK BX Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7598 | Buy Now |
DISTI #
1472360000
|
Avnet Americas | Connector Power Male Header 2 Position 7.62mm Right Angle Solder Through Hole Black Box (Alt: 1472360000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1472360000
|
Mouser Electronics | Fixed Terminal Blocks SL 7.62HP/02/270LF 3.2SN BK BX RoHS: Compliant | 0 |
|
$1.0600 / $2.7200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.0900 / $1.4100 | Buy Now | |
DISTI #
1472360000
|
Avnet Americas | Connector Power Male Header 2 Position 7.62mm Right Angle Solder Through Hole Black Box (Alt: 1472360000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ |