Part Details for 1472430000 by Weidmüller Interface GmbH & Co. KG
Overview of 1472430000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1472430000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7269
|
Newark | Sl 7.62Hp/08/270Lf 3.2Sn Bk Bx |Weidmuller 1472430000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $5.4300 | Buy Now |
DISTI #
1472430000-ND
|
DigiKey | SL 7.62HP/08/270LF 3.2SN BK BX Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9128 | Buy Now |
DISTI #
1472430000
|
Avnet Americas | Connector Power Male Header 8 Position 7.62mm Right Angle Solder Through Hole Black Box (Alt: 1472430000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1472430000
|
Mouser Electronics | Fixed Terminal Blocks SL 7.62HP/08/270LF 3.2SN BK BX RoHS: Compliant | 0 |
|
$2.7000 / $6.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $3.2800 | Buy Now |
DISTI #
1472430000
|
Avnet Abacus | (Alt: 1472430000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |