-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SQUIB 11DIA MK-2 LOCKING BUTTO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1473140-1-ND
|
DigiKey | SQUIB 11DIA MK-2 LOCKING BUTTO Min Qty: 1 Lead time: 20 Weeks Container: Bag |
11800 In Stock |
|
$0.1865 / $0.2400 | Buy Now |
DISTI #
1473140-1
|
Avnet Americas | Locking Button for Automotive Connectors Polybutylene Terephthalate Black - Bulk (Alt: 1473140-1) Min Qty: 12000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.1812 | Buy Now |
DISTI #
571-1473140-1
|
Mouser Electronics | Automotive Connectors SQUIB 11DIA MK-2 LOCKING BUTTO RoHS: Compliant | 0 |
|
$0.1790 / $0.1860 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.1648 | Buy Now |
DISTI #
AMP1473140-1
|
Heilind Electronics | SQUIB 11DIA MK-2 LOCKING BUTTO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SQUIB 11DIA MK-2 LOCKING BUTTO RoHS: Compliant | 0 |
|
$0.1698 / $0.3555 | Buy Now |
DISTI #
1473140-1
|
TTI | Automotive Connectors SQUIB 11DIA MK-2 LOCKING BUTTO RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Tray | Americas - 0 |
|
$0.1770 / $0.1840 | Buy Now |
DISTI #
1473140-1
|
Avnet Americas | Locking Button for Automotive Connectors Polybutylene Terephthalate Black - Bulk (Alt: 1473140-1) Min Qty: 12000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.1812 | Buy Now |
DISTI #
AMP1473140-1
|
Interstate Connecting Components | SQUIB 11DIA MK-2 LOCKING BUTTO | 0 |
|
Buy Now | |
|
LCSC | - Connector Accessories ROHS | 50 |
|
$0.1058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473140-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473140-1
TE Connectivity
SQUIB 11DIA MK-2 LOCKING BUTTO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |