-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SQUIB 11DIA SCR ASSY 8.8MM TYP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473369-1-ND
|
DigiKey | SQUIB 11DIA SCR ASSY 8.8MM TYP Min Qty: 4000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3091 | Buy Now |
DISTI #
1473369-1
|
Avnet Americas | SQUIB 11DIA SCR ASSY 8.8MM TYP - Bag (Alt: 1473369-1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 2 Days Container: Bag | 0 |
|
$0.2923 | Buy Now |
DISTI #
571-1473369-1
|
Mouser Electronics | Automotive Connectors SQUIB 11DIA SCR ASSY 8.8MM TYP RoHS: Compliant | 0 |
|
$0.3400 | Order Now |
|
Future Electronics | SQUIB 11DIA SCR ASSY 8.8MM TYPE WITH FLANGE RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2460 | Buy Now |
DISTI #
AMP1473369-1
|
Heilind Electronics | SQUIB 11DIA SCR ASSY 8.8MM TYP | Americas - 0 in Stock |
|
$0.3001 / $0.3091 | Buy Now |
|
Onlinecomponents.com | SQUIB 11DIA SCR ASSY 8.8MM TYP RoHS: Compliant |
1901 In Stock |
|
$0.3220 / $0.5468 | Buy Now |
DISTI #
66294261
|
Verical | Connector Accessories Ring RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2249 | Americas - 1900 |
|
$0.4360 / $0.7108 | Buy Now |
DISTI #
1473369-1
|
TTI | Automotive Connectors SQUIB 11DIA SCR ASSY 8.8MM TYP RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3400 | Buy Now |
DISTI #
AMP1473369-1
|
Interstate Connecting Components | SQUIB 11DIA SCR ASSY 8.8MM TYP | 0 |
|
$0.3001 / $0.3091 | Buy Now |
DISTI #
1473369-1
|
Avnet Abacus | (Alt: 1473369-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473369-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473369-1
TE Connectivity
SQUIB 11DIA SCR ASSY 8.8MM TYP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |