-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1473712-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K4695
|
Newark | Plug Housing, 26Pos, Pps, Black, Product Range:Superseal Series, Gender:Plug, No. Of Positions:26Positions, Pitch Spacing:-, For Use With:Amp Superseal Series Contacts Rohs Compliant: Yes |Te Connectivity 1473712-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 223 |
|
$9.6100 / $12.5900 | Buy Now |
DISTI #
38AC2888
|
Newark | Plug Housing, 26Pos, Pps, Black, Product Range:Superseal Series, Gender:Plug, No. Of Positions:26Ways, Pitch Spacing:-, For Use With:Amp Superseal Series Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 1473712-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0100 / $12.0700 | Buy Now |
DISTI #
1473712-1
|
Avnet Americas | Conn Housing PL 26 POS Crimp ST Cable Mount - Trays (Alt: 1473712-1) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 12 Weeks, 1 Days Container: Tray | 0 |
|
$8.3859 / $8.6067 | Buy Now |
DISTI #
AMP1473712-1
|
Heilind Electronics | SUPER SEAL 2ROW 26POS PLUG ASS | Americas - 0 in Stock |
|
$10.4825 / $10.6390 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
AMP1473712-1
|
Interstate Connecting Components | SUPER SEAL 2ROW 26POS PLUG ASS | 0 |
|
$10.4825 / $10.6390 | Buy Now |
DISTI #
1473712-1
|
Avnet Abacus | Conn Housing PL 26 POS Crimp ST Cable Mount (Alt: 1473712-1) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1473712-1
|
Avnet Abacus | Conn Housing PL 26 POS Crimp ST Cable Mount (Alt: 1473712-1) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473712-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473712-1
TE Connectivity
26 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.006 inch | |
Body Depth | 1.246 inch | |
Body Length | 2.331 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their technical support for specific guidance.
Yes, the 1473712-1 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
The operating temperature range for the 1473712-1 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
The 1473712-1 connector has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's crucial to ensure proper sealing and follow TE Connectivity's guidelines for use in humid or wet environments.
The recommended wire size for the 1473712-1 connector is 24-18 AWG (0.25-1.5 mm²). It's essential to use wires with a compatible insulation material and follow TE Connectivity's guidelines for wire preparation and termination.