Part Details for 1473840000 by Weidmüller Interface GmbH & Co. KG
Overview of 1473840000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1473840000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7343
|
Newark | Lsf-Smd 7.50/02/180 Sn Bk Rl Rohs Compliant: Yes |Weidmuller 1473840000 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.0300 | Buy Now |
DISTI #
1473840000-ND
|
DigiKey | PCB TERMINAL 7.5MM Min Qty: 180 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8988 | Buy Now |
DISTI #
1473840000
|
Avnet Americas | PC Board Terminal Block Header 2 Position 7.5mm Straight Surface Mount Black T/R (Alt: 1473840000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 | 0 |
|
RFQ | |
DISTI #
470-1473840000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMD 7.50/02/180 SN BK RL RoHS: Compliant | 0 |
|
$1.5400 / $3.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $1.5000 | Buy Now |