Part Details for 1475A by Keystone Electronics Corp
Overview of 1475A by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1475A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2298
|
Newark | Threaded Standoff |Keystone 1475A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9410 / $1.5200 | Buy Now |
DISTI #
36-1475A-ND
|
DigiKey | HEX STANDOFF #10-32 SS 3/8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
112 In Stock |
|
$1.1537 / $2.0800 | Buy Now |
DISTI #
534-1475A
|
Mouser Electronics | Standoffs & Spacers .312 Hex Fem stdoff 10-32 .375 lngth RoHS: Compliant | 38 |
|
$1.6800 / $1.9800 | Buy Now |
DISTI #
71171850
|
RS | Threaded Standoff,5/16 Inch O.D.,10-32 Thread,3/8 Inch Long, Hex Female, Brass | Keystone Electronics 1475A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7800 / $1.9800 | RFQ |
DISTI #
KEYS1475A
|
TME | Screwed spacer sleeve, 9.52mm, Int.thread: UNF10-32, hexagonal Min Qty: 10 | 0 |
|
$1.0400 / $1.3200 | RFQ |
DISTI #
000000000002284770
|
Sager | Standoffs & Spacers .312 Hex Fem stdoff 10-32 .375 lngth | 0 |
|
Buy Now |
Part Details for 1475A
1475A CAD Models
1475A Part Data Attributes:
|
1475A
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1475A
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |