Part Details for 1476 by Pololu Corporation
Overview of 1476 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
147-611J-12D | Amphenol Communications Solutions | Paladin HD, DO, 6-Pair, 10 Column, 1.5mm Wipe, NiS | |
147-611J-12V | Amphenol Communications Solutions | Paladin HD, DO, 6-Pair, 10 Column, 1.5mm Wipe, GXT+ | |
147-611C-12D | Amphenol Communications Solutions | Paladin HD, DO, 6-Pair, 4 Column, 1.5mm Wipe, NiS |
Price & Stock for 1476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-1476-ND
|
DigiKey | STPR MTR UNI/BIPLR 5.7V 1A/PHSE Min Qty: 1 Container: - MARKETPLACE PRODUCT |
9 In Stock |
|
$36.9500 | Buy Now |