Part Details for 1476040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1476040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1476040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7360
|
Newark | H1,0/16 Ge Bd Gsp |Weidmuller 1476040000 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 | Buy Now |
DISTI #
2266-1476040000-ND
|
DigiKey | H1 0/16 GE BD GSP Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
Buy Now | |
DISTI #
281-1476040000CT-ND
|
DigiKey | H1 0/16 GE BD GSP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0998 / $0.2800 | Buy Now |
DISTI #
1476040000
|
Avnet Americas | Wire-End Ferrule Terminal with Plastic Collars 1mm² 17AWG Yellow Reel - Bulk (Alt: 1476040000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1476040000
|
Mouser Electronics | Terminals H1,0/16 GE BD GSP | 0 |
|
$0.0990 / $0.1220 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock 2000 Factory Stock |
|
$0.1009 / $0.1558 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5000 Partner Stock 2000 Factory Stock |
|
$0.1009 / $0.1558 | Buy Now |