Part Details for 1476330000 by Weidmüller Interface GmbH & Co. KG
Overview of 1476330000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1476330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7363
|
Newark | H1,5/14D Sw Sp |Weidmuller 1476330000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 / $0.2130 | Buy Now |
DISTI #
1476330000-ND
|
DigiKey | H 1.5/14D BK Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1380 | Buy Now |
DISTI #
1476330000
|
Avnet Americas | Wire-End Ferrule Terminal with Plastic Collars 1.5mm² 16AWG Copper Tin Plated Black Bulk - Bulk (Alt: 1476330000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1476330000
|
Mouser Electronics | Terminals H1,5/14D SW SP | 0 |
|
$0.0710 / $0.1420 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0723 / $0.1115 | Buy Now |