-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 MODIV VRT SR OUTRIGGER 10AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-147726-5-ND
|
DigiKey | 06 MODIV VRT SR OUTRIGGER 10AU Min Qty: 2220 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0252 | Buy Now |
DISTI #
147726-5
|
Avnet Americas | Socket Strip Connector 6 Position 2.54mm Solder Straight Through Hole - Rail/Tube (Alt: 147726-5) RoHS: Not Compliant Min Qty: 2220 Package Multiple: 37 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$1.7838 | Buy Now |
DISTI #
72050546
|
RS | Connector, AMPMODU, 06 Modiv Vrt Sr Outrigger 10Au | TE Connectivity 147726-5 RoHS: Not Compliant Min Qty: 2220 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5300 / $3.6100 | RFQ |
DISTI #
AMP147726-5
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.3590 / $2.3942 | Buy Now | |
|
Onlinecomponents.com | 06 MODIV VRT SR OUTRIGGER 10AU | 0 |
|
$1.9900 / $5.4500 | Buy Now |
DISTI #
AMP147726-5
|
Interstate Connecting Components | 0 |
|
$2.3590 / $2.3942 | Buy Now | |
|
Master Electronics | 06 MODIV VRT SR OUTRIGGER 10AU | 0 |
|
$1.9900 / $5.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
147726-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147726-5
TE Connectivity
06 MODIV VRT SR OUTRIGGER 10AU
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.265 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 147726-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 147726-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
147726-5 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 147726-5 vs 147726-5 |