Part Details for 1478190000 by Weidmüller Interface GmbH & Co. KG
Overview of 1478190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1478190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y8044
|
Newark | Power Supply, Ac-Dc, 24V, 20A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:24V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 1478190000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$332.8500 / $389.5600 | Buy Now |
DISTI #
281-4478-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$361.0748 / $398.4300 | Buy Now |
DISTI #
1478190000
|
Avnet Americas | PRO MAX3 480W 24V 20A - Bulk (Alt: 1478190000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1478190000
|
Mouser Electronics | DIN Rail Power Supplies PRO MAX3 480W 24V 20A | 91 |
|
$363.9800 / $370.9700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 24A 480W |
22 In Stock 131 Factory Stock |
|
$334.3500 / $363.7000 | Buy Now |
DISTI #
78439480
|
Verical | AC/DC Power Supply Single-OUT 24V 24A 480W 12-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 21 |
|
$395.8704 / $448.4587 | Buy Now |
DISTI #
1478190000
|
Avnet Americas | PRO MAX3 480W 24V 20A - Bulk (Alt: 1478190000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PROMAX3-480W24V20A
|
TME | Power supply: switched-mode, for DIN rail, 480W, 24VDC, 20A, OUT: 1 Min Qty: 1 | 0 |
|
$215.7600 / $286.0400 | RFQ |
DISTI #
2723428
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 24V, 20A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$376.9117 | Buy Now |
DISTI #
2723428
|
Farnell | POWER SUPPLY, AC-DC, 24V, 20A RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$365.8260 | Buy Now |