-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
METAL BACKSHELL 9 WAY TOP E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J1244
|
Newark | Cable Clamp Kit, Size 1, Zinc Alloy, Product Range:Adk Series, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Metal Body, Accessory Type:Cable Clamp, Connector Shell Size:De, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 1478762-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6741 |
|
$5.2200 / $7.4500 | Buy Now |
DISTI #
84AC3432
|
Newark | 1478762-9 Rohs Compliant: Yes |Amp Te Connectivity 1478762-9 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$5.9400 / $6.2100 | Buy Now |
DISTI #
1478762-9
|
Avnet Americas | Connector Accessories 9 POS Backshell/Cable Clamp Die Cast Nickel Finish Shell Size 1 Bulk - Bulk (Alt: 1478762-9) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 76 |
|
$3.7290 / $5.7550 | Buy Now |
DISTI #
15J1244
|
Avnet Americas | Connector Accessories 9 POS Backshell/Cable Clamp Die Cast Nickel Finish Shell Size 1 Bulk - Bulk (Alt: 15J1244) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 40 Partner Stock |
|
$6.0200 / $7.1700 | Buy Now |
DISTI #
70042208
|
RS | ADK Series Series Die Cast Zinc D-sub Connector Backshell, 9 Way, Strain Relief | TE Connectivity 1478762-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$5.7700 / $7.2100 | Buy Now |
DISTI #
AMP1478762-9
|
Heilind Electronics | METAL BACKSHELL 9 WAY TOP E | Americas - 5452 in Stock |
|
$4.0294 / $5.0938 | Buy Now |
DISTI #
1478762-9
|
TME | Enclosure: for D-Sub connectors, D-Sub 9pin,D-Sub HD 15pin Min Qty: 1 | 15 |
|
$5.1700 / $7.3900 | Buy Now |
DISTI #
1478762-9
|
IBS Electronics | CONNECTOR ACCESSORIES 9 POS BACKSHELL/CABLE CLAMP DIE CAST NICKEL FINISH SHELL SIZE 1 BULK Min Qty: 250 Package Multiple: 1 | 8229 |
|
$3.7800 / $5.0280 | Buy Now |
DISTI #
AMP1478762-9
|
Interstate Connecting Components | METAL BACKSHELL 9 WAY TOP E | 1090 |
|
$4.0294 / $5.0938 | Buy Now |
|
Powell Electronics | DSUB BACKSHELL/RESALE Min Qty: 1 | 17 |
|
$10.3934 / $24.7461 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1478762-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1478762-9
TE Connectivity
METAL BACKSHELL 9 WAY TOP E
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Shell Sizes | 1 | |
Shielding | YES | |
Used With | D-SUB | |
Wire Gauge | 0 AWG | |
Wire Size-Max |