-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRIMP KIT 6.0MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3653
|
Newark | Crimp Kit 6.0Mm |Amp Te Connectivity 1478764-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $4.9600 | Buy Now |
DISTI #
A144193-ND
|
DigiKey | CRIMP KIT 6.0MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
60 In Stock |
|
$3.7957 / $6.2700 | Buy Now |
DISTI #
1478764-1
|
Avnet Americas | Connector Accessories Crimp Kit Bulk - Bulk (Alt: 1478764-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$3.3596 / $4.0429 | Buy Now |
DISTI #
571-1478764-1
|
Mouser Electronics | D-Sub Tools & Hardware CRIMP KIT 6MM RoHS: Compliant | 0 |
|
$3.7400 / $6.2700 | Order Now |
DISTI #
70287738
|
RS | Crimp, ass, ADK series, cable 6mm dia | TE Connectivity 1478764-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$3.3500 | Buy Now |
DISTI #
AMP1478764-1
|
Heilind Electronics | CRIMP KIT 6.0MM | Americas - 0 in Stock |
|
$2.8587 / $4.3802 | Buy Now |
|
Onlinecomponents.com | CRIMP KIT 6.0MM RoHS: Compliant |
100 In Stock |
|
$3.5400 / $8.5400 | Buy Now |
DISTI #
AMP1478764-1
|
Interstate Connecting Components | CRIMP KIT 6.0MM | 0 |
|
$2.8587 / $4.3802 | Buy Now |
DISTI #
1478764-1
|
Avnet Abacus | Connector Accessories Crimp Kit Bulk (Alt: 1478764-1) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1478764-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1478764-1
TE Connectivity
CRIMP KIT 6.0MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |