-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRIMP KIT 8.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2909
|
Newark | D-Sub Tools&hardware Crimp Kit 8.5Mm |Amp Te Connectivity 1478764-3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$5.7600 / $6.0400 | Buy Now |
DISTI #
17R3655
|
Newark | Crimp Kit 8.5Mm |Amp Te Connectivity 1478764-3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $5.1100 | Buy Now |
DISTI #
A144194-ND
|
DigiKey | CRIMP KIT 8.5MM Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6944 | Buy Now |
DISTI #
3937-1478764-3-ND
|
DigiKey | CRIMP KIT 8.5MM Min Qty: 100 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1478764-3
|
Avnet Americas | Connector Accessories Crimp Kit Bulk - Bulk (Alt: 1478764-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$3.4604 / $4.1642 | Buy Now |
DISTI #
571-1478764-3
|
Mouser Electronics | D-Sub Tools & Hardware CRIMP KIT 8.5MM RoHS: Compliant | 101 |
|
$3.8700 / $6.2600 | Buy Now |
DISTI #
70287740
|
RS | Crimp, ass, ADK series, cable 8.5mm dia | TE Connectivity 1478764-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2500 / $3.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$3.4600 | Buy Now |
DISTI #
AMP1478764-3
|
Heilind Electronics | CRIMP KIT 8.5MM | Americas - 0 in Stock |
|
$2.9445 / $4.5116 | Buy Now |
|
Onlinecomponents.com | CRIMP KIT 8.5MM RoHS: Compliant |
5 Partner Stock |
|
$2.2300 / $5.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1478764-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1478764-3
TE Connectivity
CRIMP KIT 8.5MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |