-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M5060
|
Newark | Cable Gland, Brass, 10Mm, Thread Size - Imperial:-, Thread Size - Metric:M16 X 1.5, Cable Diameter Min:5Mm, Cable Diameter Max:10Mm, Cable Gland Material:Brass, Gland Colour:Metallic - Nickel Finish, Ip/Nema Rating:Ip68 Rohs Compliant: Yes |Amp Te Connectivity 1478884-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 808 |
|
$14.2700 / $15.4600 | Buy Now |
DISTI #
1478884-2-ND
|
DigiKey | CABLE GLAND 4-8MM M16 BRASS Min Qty: 1 Lead time: 18 Weeks Container: Bag |
75 In Stock |
|
$15.7972 / $21.9700 | Buy Now |
DISTI #
1478884-2
|
Avnet Americas | Cable Accessories EMC Cable Gland and Lock Nut Brass Nickel Bag - Bag (Alt: 1478884-2) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bag | 0 |
|
$13.8768 / $16.6992 | Buy Now |
DISTI #
24M5060
|
Avnet Americas | Cable Accessories EMC Cable Gland and Lock Nut Brass Nickel Bag - Bulk (Alt: 24M5060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 407 Partner Stock |
|
$15.5200 / $20.7600 | Buy Now |
DISTI #
571-1478884-2
|
Mouser Electronics | Circular Metric Connectors Metric EMC Gland M16x1.5 RoHS: Compliant | 283 |
|
$14.3400 / $19.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Bag | 0Bag |
|
$13.8400 | Buy Now |
DISTI #
AMP1478884-2
|
Heilind Electronics | METRIC EMC GLAND M16X1.5 | Americas - 0 in Stock |
|
$17.2941 / $17.5523 | Buy Now |
|
Onlinecomponents.com | Metric EMC Gland M16x1.5 RoHS: Compliant |
307 In Stock |
|
$10.3700 / $12.4000 | Buy Now |
DISTI #
1478884-2
|
TTI | Circular Metric Connectors Metric EMC Gland M16x1.5 Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 80 In Stock |
|
$13.2300 / $19.9600 | Buy Now |
DISTI #
AMP1478884-2
|
Interstate Connecting Components | METRIC EMC GLAND M16X1.5 | 0 |
|
$17.2941 / $17.5523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy