Part Details for 1479880000 by Weidmüller Interface GmbH & Co. KG
Overview of 1479880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1479880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7388
|
Newark | Trz 60Vuc 1Co 16A |Weidmuller 1479880000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4000 / $21.8800 | Buy Now |
DISTI #
1479880000-ND
|
DigiKey | RELAY SPDT 16A 60V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5250 | Buy Now |
DISTI #
1479880000
|
Avnet Americas | Relay Module 1 CO 60VUC 16A Tension-Clamp Connection - Bulk (Alt: 1479880000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1479880000
|
Mouser Electronics | Industrial Relays TRZ 60VUC 1CO 16A RoHS: Compliant | 0 |
|
$13.9800 / $20.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1800 / $15.9200 | Buy Now |
DISTI #
TRZ-60VUC-1CO-16A
|
TME | Relay: interface, SPDT, Ucntrl: 60VAC,60VDC, 16A Min Qty: 1 | 0 |
|
$19.3700 / $26.0500 | RFQ |