Part Details for 148-90049 by HellermannTyton
Overview of 148-90049 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 148-90049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0193
|
Newark | Terminal, Wire Splice, 22-12Awg, Org/Cl, Product Range:Helacon Plus Mini Series, Termination:Push In, Wire Size Awg Min:12Awg, Wire Size Awg Max:22Awg, Conductor Area Csa:0.25Mmâ², Terminal Type:Wire Splice, Terminal Material:- Rohs Compliant: Yes |Hellermanntyton 148-90049 RoHS: Compliant Min Qty: 1 Package Multiple: 400 Date Code: 0 Container: Pack | 0 |
|
$60.1000 / $97.3700 | Buy Now |
DISTI #
1436-1944-ND
|
DigiKey | WIRE CONN PUSH 3PORT ORN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10547 In Stock |
|
$0.1957 / $0.4500 | Buy Now |
DISTI #
329-14890049
|
Mouser Electronics | Terminals 3-PORT, (PC), ORANGE, 400/PKG RoHS: Compliant | 555 |
|
$0.1920 / $0.4500 | Buy Now |
DISTI #
71074414
|
RS | Wire Connector, HelaCon Plus Mini, Double Spring, 3-Port, (PC), Orange | HellermannTyton 148-90049 RoHS: Compliant Min Qty: 1 Package Multiple: 400 Lead time: 3 Weeks, 0 Days Container: Package | 3 |
|
$93.1600 / $101.2600 | Buy Now |
|
Onlinecomponents.com | HelaCon Plus Mini - Push-In Style Wire Connector - Double Spring - 3-Port - (PC) - Orange - 400/pkg RoHS: Compliant | 0 |
|
$62.8000 / $85.2900 | Buy Now |
DISTI #
148-90049
|
TTI | Terminals 3-PORT, (PC), ORANGE, 400/PKG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$82.1200 / $98.3400 | Buy Now |
DISTI #
000000000005775374
|
Sager | Terminals 3-PORT, (PC), ORANGE, 400/PKG Min Qty: 1 | 0 |
|
$84.5900 / $91.8800 | Buy Now |