Part Details for 1481 by Keystone Electronics Corp
Overview of 1481 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5570
|
Newark | Spacer, Round, Brass, Nickel, 0.375", Spacer Type:Round, Spacer Material:Brass, Outer Diameter:6.35Mm, Inner Diameter:4.318Mm, Overall Length:9.525Mm, Product Range:-, Body Diameter:6.4Mm, Bore Size:0.171", Fastener Plating:Nickel Rohs Compliant: Yes |Keystone 1481 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 / $0.3440 | Buy Now |
DISTI #
36-1481-ND
|
DigiKey | ROUND SPACER #8 BRASS 3/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2579 / $0.5500 | Buy Now |
DISTI #
534-1481
|
Mouser Electronics | Standoffs & Spacers 1/4"X3/8"SPACER RND RoHS: Compliant | 0 |
|
$0.2570 / $0.5400 | Order Now |
DISTI #
70844966
|
RS | Spacer, 1/4 Round, Clear Hole, .375 L, Hole Size #8, Brass/Nickel | Keystone Electronics 1481 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2800 / $0.3050 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4930 | Buy Now |
|
Bisco Industries | 11 |
|
Buy Now | ||
DISTI #
KEY1481
|
Heilind Electronics | Americas - 298 in Stock |
|
$0.4875 | Buy Now | |
DISTI #
KEYS1481
|
TME | Spacer sleeve, 9.52mm, cylindrical, brass, nickel, Øint: 4.32mm Min Qty: 10 | 0 |
|
$0.3360 / $0.4330 | RFQ |
DISTI #
KEY1481
|
Interstate Connecting Components | 99 |
|
$0.4875 | Buy Now | |
DISTI #
000000000000357478
|
Sager | Standoffs & Spacers 1/4X3/8SPACER RND Min Qty: 500 | 0 |
|
$0.2468 / $0.4875 | Buy Now |
Part Details for 1481
1481 CAD Models
1481 Part Data Attributes
|
1481
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1481
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |