Part Details for 1481630010 by Weidmüller Interface GmbH & Co. KG
Overview of 1481630010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1481630010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1481630010-ND
|
DigiKey | PAC-C300-1616-50-1M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$83.0800 | Buy Now |
DISTI #
1481630010
|
Avnet Americas | Cable Assembly PVC LiYCY 1m 16 Position Pluggable Terminal Block to 16 Position Pluggable Terminal Block Plug-Plug - Bulk (Alt: 1481630010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.5894 / $54.0059 | Buy Now |
DISTI #
470-1481630010
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-C300-1616-50-1M RoHS: Compliant | 0 |
|
$48.5100 / $60.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.6300 / $61.7300 | Buy Now |