-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO-MATCH LEAD 12P 150MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5209
|
Newark | Micro-Match Lead 12P 150Mm |Amp Te Connectivity 1483354-2 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.1100 | Buy Now |
DISTI #
98K5741
|
Newark | Micromatch, 12Way, 150Mm, Connector To Connector:Micro-Match Plug To Micro-Match Plug, No. Of Positions:12Ways, Cable Length - Imperial:6", Cable Length - Metric:150Mm, Connector Pitch:1.27Mm, Cable Pitch:1.27Mm, Product Range:-, Rohs Compliant: Yes |Amp Te Connectivity 1483354-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $4.0400 | Buy Now |
DISTI #
A128015-ND
|
DigiKey | MICRO-MATCH LEAD 12P 150MM Min Qty: 1 Lead time: 31 Weeks Container: Bag |
253 In Stock |
|
$2.3252 / $3.8800 | Buy Now |
DISTI #
1483354-2
|
Avnet Americas | Cable Assembly Flat Ribbon 0.15m 12 POS Header to 12 POS Header M-M IDT-IDT - Bag (Alt: 1483354-2) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 28 Weeks, 1 Days Container: Bag | 0 |
|
$2.0580 / $2.4766 | Buy Now |
DISTI #
571-1483354-2
|
Mouser Electronics | Ribbon Cables / IDC Cables MICRO-MATCH LEAD 12P 150MM CABLE ASSY RoHS: Compliant | 661 |
|
$2.3700 / $4.3900 | Buy Now |
DISTI #
73774014
|
RS | MICRO-MATCH LEAD 12P 150MM | TE Connectivity 1483354-2 Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Container: Bag | 0Bag |
|
$2.0600 | Buy Now |
DISTI #
AMP1483354-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.0824 / $2.6032 | Buy Now | |
|
Onlinecomponents.com | micro match lead assembly 12 positions RoHS: Compliant | 0 |
|
$2.1600 / $4.5300 | Buy Now |
DISTI #
1483354-2
|
Avnet Americas | Cable Assembly Flat Ribbon 0.15m 12 POS Header to 12 POS Header M-M IDT-IDT - Bag (Alt: 1483354-2) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 28 Weeks, 1 Days Container: Bag | 0 |
|
$1.5641 / $2.4766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1483354-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1483354-2
TE Connectivity
MICRO-MATCH LEAD 12P 150MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | MICRO-MATCH MOW | |
Connector Side2 | MICRO-MATCH MOW | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.08 mm2 | |
DIN Conformance | NO | |
Diameter | 0.93 mm | |
IEC Conformance | NO | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER CABLE |