-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TYPE M CONT., CRIMP, 30AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B5379
|
Newark | Type M Cont., Crimp, 30Au Rohs Compliant: No |Amp Te Connectivity 148357-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7500 | Buy Now |
DISTI #
148357-1-ND
|
DigiKey | CONTACT SOCKET POWER 10AWG GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7850 | Buy Now |
DISTI #
148357-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 148357-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TYPE M CONT., CRIMP, 30AU | 0 |
|
$17.5700 / $51.5800 | Buy Now |
|
Master Electronics | TYPE M CONT., CRIMP, 30AU | 0 |
|
$17.5700 / $51.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
148357-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
148357-1
TE Connectivity
TYPE M CONT., CRIMP, 30AU
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 6 mm2 | |
Design Use | POWER | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Terminal Type | CRIMP | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG |