-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER CONTACT, PRESSFIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H6558
|
Newark | Power Contact, Pressfit |Amp Te Connectivity 148546-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3800 / $10.4600 | Buy Now |
DISTI #
148546-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 148546-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72135309
|
RS | Connector, Power Contact, Pressfit | TE Connectivity 148546-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6700 | RFQ |
DISTI #
148546-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount (Alt: 148546-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
148546-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount (Alt: 148546-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
148546-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
148546-1
TE Connectivity
POWER CONTACT, PRESSFIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Finish Thickness | 30 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 40 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |