Part Details for 1485B36 by Hammond Manufacturing
Overview of 1485B36 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1485B36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7012
|
Newark | Straight Section, Wireway, 36"l, Steel, External Height - Metric:63.5Mm, External Width - Metric:63.5Mm, Length - Metric:914.4Mm, External Height - Imperial:2.5", External Width - Imperial:2.5", Length - Imperial:36" Rohs Compliant: Yes |Hammond 1485B36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$149.2000 / $168.2700 | Buy Now |
DISTI #
1485B36-ND
|
DigiKey | WIRE DUCT SOLID 2PC FASTENER 3' Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$143.4644 / $161.8000 | Buy Now |
DISTI #
546-1485B36
|
Mouser Electronics | Wire Ducting & Raceways N12 Wireway, Straight Section - 2.5 x 2.5 x 36 - Steel/Gray RoHS: Compliant | 0 |
|
$143.4600 / $161.7300 | Order Now |
DISTI #
74723057
|
RS | N12 Wireway, Straight Section - 2.5 x 2.5 x 36 - Steel/Gray | Hammond Manufacturing 1485B36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$148.8600 / $161.8000 | RFQ |
|
Onlinecomponents.com | 36" length lay in 2.5" x 2.5" wireway RoHS: Compliant | 42 Factory Stock |
|
$145.5700 / $160.1300 | Buy Now |
|
Powell Electronics | 36" length lay in 2.5" x 2.5" Min Qty: 1 | 31 |
|
$140.1100 / $160.1300 | Buy Now |
|
Master Electronics | 36" length lay in 2.5" x 2.5" wireway RoHS: Compliant | 42 Factory Stock |
|
$145.5700 / $160.1300 | Buy Now |