There are no models available for this part yet.
Overview of 1485B9N by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1485B9N by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24B7019
|
Newark | Wireway Elbow Duct, 90Deg, Steel, Gray, Raceway/Duct Material:Steel, Raceway/Duct Color:Gray, External Length:8.75", External Width:3.88", External Height:-, Product Range:1485 Series Rohs Compliant: Yes |Hammond 1485B9N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$160.6800 / $165.7900 | Buy Now | |
DISTI #
3937-1485B9N-ND
|
DigiKey | WIREWAY 90 DEG STEEL 2.5X2.5" GR Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
41 In Stock |
|
$268.1635 / $313.5500 | Buy Now | |
DISTI #
1485B9N-ND
|
DigiKey | WIREWAY 90 DEG STEEL 2.5X2.5" GR Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$161.8000 | Buy Now | |
DISTI #
546-1485B9N
|
Mouser Electronics | Wire Ducting & Raceways N12 Wireway, 90 Elbow, Top Open - Fits 2.5 x 2.5 - Steel/Gray RoHS: Compliant | 0 |
|
$156.4000 / $159.9700 | Order Now | |
DISTI #
74723063
|
RS | N12 Wireway, 90 Elbow, Top Open - Fits 2.5 x 2.5 - Steel/Gray | Hammond Manufacturing 1485B9N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$150.3400 / $163.4200 | RFQ | |
Onlinecomponents.com | 90 degree top opening 2.5" x 2.5" wireway elbow RoHS: Compliant | 59 Factory Stock |
|
$151.3200 / $162.5300 | Buy Now | ||
Powell Electronics | 90" ELBOW TOP OPENING Min Qty: 1 | 39 |
|
$147.4900 / $172.4500 | Buy Now | ||
Master Electronics | 90 degree top opening 2.5" x 2.5" wireway elbow RoHS: Compliant | 59 Factory Stock |
|
$151.3200 / $162.5300 | Buy Now |