Part Details for 1485BK by Hammond Manufacturing
Overview of 1485BK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1485BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6991
|
Newark | Wireway, Box Connector, Steel, Gray, Raceway/Duct Material:Steel, Raceway/Duct Color:Gray, External Length:3.88", External Width:3.88", External Height:0.13", Product Range:1485 K Series Rohs Compliant: Yes |Hammond 1485BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$37.7900 / $41.0400 | Buy Now |
DISTI #
1485BK-ND
|
DigiKey | WIREWAY BOX CONNECTOR 2.5X2.5" Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$41.2900 | Buy Now |
DISTI #
546-1485BK
|
Mouser Electronics | Wire Ducting & Raceways N12 Wireway, Box Connector - Fits 2.5 x 2.5 - Steel/Gray RoHS: Compliant | 0 |
|
$36.3400 / $39.4600 | Order Now |
DISTI #
74723068
|
RS | N12 Wireway, Box Connector - Fits 2.5 x 2.5 - Steel/Gray | Hammond Manufacturing 1485BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$36.1300 / $41.2900 | RFQ |
|
Onlinecomponents.com | electrical enclosures - wireway RoHS: Compliant | 16 Factory Stock |
|
$28.9900 / $40.6800 | Buy Now |
|
Powell Electronics | box connector for 2.5" x 2.5" w Min Qty: 1 | 14 |
|
$28.9900 / $33.1300 | Buy Now |
|
Master Electronics | electrical enclosures - wireway RoHS: Compliant | 16 Factory Stock |
|
$28.9900 / $40.6800 | Buy Now |