Part Details for 1485BM1 by Hammond Manufacturing
Overview of 1485BM1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1485BM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6994
|
Newark | Wireway Nipple Duct, Steel, Gray, Raceway/Duct Material:Steel, Raceway/Duct Color:Gray, External Length:3.88", External Width:3.88", External Height:0.99", Product Range:1485 Series Rohs Compliant: Yes |Hammond 1485BM1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$77.3600 / $90.4900 | Buy Now |
DISTI #
1485BM1-ND
|
DigiKey | WIREWAY 1" NIPPLE 2.5X2.5" Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$82.1600 | Buy Now |
DISTI #
546-1485BM1
|
Mouser Electronics | Wire Ducting & Raceways N12 Wireway, 1" Nipple - Fits 2.5 x 2.5 - Steel/Gray RoHS: Compliant | 3 |
|
$74.3800 / $87.0100 | Buy Now |
DISTI #
74723071
|
RS | N12 Wireway, 1" Nipple - Fits 2.5 x 2.5 - Steel/Gray | Hammond Manufacturing 1485BM1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$70.3700 | RFQ |
|
Onlinecomponents.com | electrical enclosures - wireway RoHS: Compliant | 11 Factory Stock |
|
$63.5700 / $81.0000 | Buy Now |
|
Powell Electronics | 1" nipple for 2.5" x 2.5" wire Min Qty: 1 | 7 |
|
$62.7800 / $71.7400 | Buy Now |
|
Master Electronics | electrical enclosures - wireway RoHS: Compliant | 11 Factory Stock |
|
$63.5700 / $81.0000 | Buy Now |