There are no models available for this part yet.
Overview of 1485C4N by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1485C4N by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24B7045
|
Newark | Wireway Elbow Duct, 45Deg, Steel, Gray, Raceway/Duct Material:Steel, Raceway/Duct Color:Gray, External Length:6.79", External Width:5.38", External Height:5.81", Product Range:1485 Series Rohs Compliant: Yes |Hammond 1485C4N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$203.2700 / $214.1000 | Buy Now | |
DISTI #
3937-1485C4N-ND
|
DigiKey | WIREWAY 45 DEG STEEL 4X4" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$341.1635 / $398.9100 | Buy Now | |
DISTI #
1485C4N-ND
|
DigiKey | WIREWAY 45 DEG STEEL 4X4" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$205.8700 | Buy Now | |
DISTI #
546-1485C4N
|
Mouser Electronics | Wire Ducting & Raceways N12 Wireway, 45 Elbow, Top Open - Fits 4 x 4 - Steel/Gray RoHS: Compliant | 0 |
|
$202.0400 / $205.8700 | Order Now | |
DISTI #
74723090
|
RS | N12 Wireway, 45 Elbow, Top Open - Fits 4 x 4 - Steel/Gray | Hammond Manufacturing 1485C4N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$199.8400 | RFQ | |
Onlinecomponents.com | electrical enclosures - wireway RoHS: Compliant | 34 Factory Stock |
|
$192.5200 / $206.7800 | Buy Now | ||
Powell Electronics | 45" ELBOW TOP OPENING Min Qty: 1 | 3 |
|
$187.6400 / $219.4000 | Buy Now | ||
Master Electronics | electrical enclosures - wireway RoHS: Compliant | 34 Factory Stock |
|
$192.5200 / $206.7800 | Buy Now |