Part Details for 1485C4Q by Hammond Manufacturing
Overview of 1485C4Q by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1485C4Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7047
|
Newark | Wireway Elbow Duct, 45Deg, Steel, Gray, Raceway/Duct Material:Steel, Raceway/Duct Color:Gray, External Length:6.79", External Width:5.38", External Height:-, Product Range:1485 Series Rohs Compliant: Yes |Hammond 1485C4Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$203.2700 / $214.1000 | Buy Now |
DISTI #
1485C4Q-ND
|
DigiKey | WIREWAY 45 DEG STEEL 4X4" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$205.8700 | Buy Now |
DISTI #
546-1485C4Q
|
Mouser Electronics | Wire Ducting & Raceways N12 Wireway, 45 Elbow, Outside Open - Fits 4 x 4 - Steel/Gray RoHS: Compliant | 0 |
|
$204.2300 / $205.8700 | Order Now |
DISTI #
74723092
|
RS | N12 Wireway, 45 Elbow, Outside Open - Fits 4 x 4 - Steel/Gray | Hammond Manufacturing 1485C4Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$199.8400 | RFQ |
|
Onlinecomponents.com | electrical enclosures - wireway RoHS: Compliant | 4 Factory Stock |
|
$185.2100 / $203.7300 | Buy Now |
|
Powell Electronics | 45" ELBOW OUTSIDE OPENING Min Qty: 1 | 3 |
|
$259.2900 | Buy Now |
|
Master Electronics | electrical enclosures - wireway RoHS: Compliant | 4 Factory Stock |
|
$185.2100 / $203.7300 | Buy Now |