Part Details for 1486B24SS by Hammond Manufacturing
Overview of 1486B24SS by Hammond Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1486B24SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6073
|
Newark | Wiring Trough, 24"l, 304 Ss, Natural, External Height - Metric:64Mm, External Width - Metric:64Mm, Length - Metric:610Mm, External Height - Imperial:2.5", External Width - Imperial:2.5", Length - Imperial:24" Rohs Compliant: Yes |Hammond 1486B24SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$315.3000 / $343.9600 | Buy Now |
DISTI #
164-1486B24SS-ND
|
DigiKey | Wire/Cable Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-1486B24SS
|
Mouser Electronics | Wire Ducting & Raceways TYPE 4X WRG TROUGH - 2.5X2.5X2 RoHS: Compliant | 0 |
|
$373.0900 / $419.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$340.7500 / $360.6600 | Buy Now |