Part Details for 1486D36 by Hammond Manufacturing
Overview of 1486D36 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1486D36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7152
|
Newark | Wiring Trough, 36"l, Steel, Gray, External Height - Metric:152Mm, External Width - Metric:152Mm, Length - Metric:914Mm, External Height - Imperial:6", External Width - Imperial:6", Length - Imperial:36", Raceway/Duct Color:Gray Rohs Compliant: Yes |Hammond 1486D36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$252.2800 / $282.3200 | Buy Now |
DISTI #
1486D36-ND
|
DigiKey | WIRE DUCT SOLID BASE FASTENER 3' Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$242.5836 / $271.5500 | Buy Now |
DISTI #
546-1486D36
|
Mouser Electronics | Wire Ducting & Raceways N12 Wiring Trough - 6 x 6 x 36 - Steel/Gray RoHS: Compliant | 0 |
|
$242.5800 / $271.4600 | Order Now |
DISTI #
74723210
|
RS | N12 Wiring Trough - 6 x 6 x 36 - Steel/Gray | Hammond Manufacturing 1486D36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$249.8300 / $271.5500 | RFQ |
|
Onlinecomponents.com | electrical enclosures - wireway RoHS: Compliant | 34 Factory Stock |
|
$244.3000 / $268.7300 | Buy Now |
|
Powell Electronics | NEMA12 WRG TROUGH36L Min Qty: 1 | 22 |
|
$342.0200 | Buy Now |
|
Master Electronics | electrical enclosures - wireway RoHS: Compliant | 34 Factory Stock |
|
$244.3000 / $268.7300 | Buy Now |