Part Details for 1487CK by Hammond Manufacturing
Overview of 1487CK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1487CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7180
|
Newark | Wireway, Box Connector, Steel, Gray, Raceway/Duct Material:Steel, Raceway/Duct Color:Gray, External Length:5.38", External Width:5.38", External Height:0.13", Product Range:1487 K Series Rohs Compliant: Yes |Hammond 1487CK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$28.8300 / $36.1800 | Buy Now |
DISTI #
1487CK-ND
|
DigiKey | WIREWAY BOX CONNECTOR 4X4" Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$26.1934 / $35.3700 | Buy Now |
DISTI #
546-1487CK
|
Mouser Electronics | Wire Ducting & Raceways N12 Wireway, Box Connector - Fits 4 x 4 - Steel/Gray RoHS: Compliant | 0 |
|
$26.1900 / $35.3000 | Order Now |
DISTI #
74723252
|
RS | N12 Wireway, Box Connector - Fits 4 x 4 - Steel/Gray | Hammond Manufacturing 1487CK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2200 / $35.7200 | RFQ |
|
Onlinecomponents.com | electrical enclosures - wireway RoHS: Compliant | 9 Factory Stock |
|
$26.4100 / $34.9600 | Buy Now |
|
Powell Electronics | BOX CONNECTOR Min Qty: 1 | 2 |
|
$26.1300 / $30.5500 | Buy Now |
|
Master Electronics | electrical enclosures - wireway RoHS: Compliant | 9 Factory Stock |
|
$26.4100 / $34.9600 | Buy Now |
Part Details for 1487CK
1487CK CAD Models
1487CK Part Data Attributes
|
1487CK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1487CK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |