-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.055in Min Cable Dia, 0.084in Max Cable Dia, Contact
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W9489
|
Newark | 0.64Mm Pin Contact, Crimp, 18- |Te Connectivity 1488208-1 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 | Buy Now |
DISTI #
2266-1488208-1-ND
|
DigiKey | CONN TAB 18-20AWG CRIMP GOLD Min Qty: 7000 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13950 In Stock |
|
$0.2270 | Buy Now |
DISTI #
1488208-1-ND
|
DigiKey | CONN TAB 18-20AWG CRIMP GOLD Min Qty: 7000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1971 | Buy Now |
DISTI #
1488208-1
|
Avnet Americas | 0.64MM PIN CONTACT, CRIMP, 18- (Alt: 1488208-1) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 | 0 |
|
$0.2089 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 21000 Package Multiple: 21000 Container: Box | 0Box |
|
$0.1900 | Buy Now |
DISTI #
AMP1488208-1
|
Heilind Electronics | 0.64MM PIN CONTACT, CRIMP, 18- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.64MM PIN CONTACT, CRIMP, 18- RoHS: Compliant |
18950 In Stock |
|
$0.2122 / $0.3232 | Buy Now |
DISTI #
1488208-1
|
Avnet Americas | 0.64MM PIN CONTACT, CRIMP, 18- (Alt: 1488208-1) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 | 0 |
|
$0.2089 | Buy Now |
DISTI #
1488208-1/C
|
TME | 1488208-1 Min Qty: 7000 | 0 |
|
$0.2710 | RFQ |
DISTI #
1488208-1
|
Avnet Americas | 0.64MM PIN CONTACT, CRIMP, 18- (Alt: 1488208-1) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 | 0 |
|
$0.2089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1488208-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1488208-1
TE Connectivity
Connector Accessory, 0.055in Min Cable Dia, 0.084in Max Cable Dia, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.084 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7.7 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |