There are no models available for this part yet.
Overview of 1489-212 by Winchester Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21489KSWZ-4B | Analog Devices | 400MHz 176ld LQFP SHARC | |
ADSP-21489BSWZ-3B | Analog Devices | 350MHz 176ld LQFP SHARC Proc | |
ADSP-21489KSWZ-5B | Analog Devices | 450 MHz SHARC w/ Static Voltag |
Price & Stock for 1489-212 by Winchester Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CDM Electronics | CONNECTOR Package Multiple: 1 | 16 |
|
Buy Now |